
CO4305-33.333-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO4305-33.333-T-TR-ND - Tape & Reel (TR) 2151-CO4305-33.333-T-TRCT-ND - Cut Tape (CT) 2151-CO4305-33.333-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4305-33.333-T-TR |
Description | XTAL OSC XO 33.3330MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.44720 | $36.18 |
| 50 | $1.38720 | $69.36 |
| 100 | $1.32970 | $132.97 |
| 250 | $1.25752 | $314.38 |
| 500 | $1.20550 | $602.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15564 | $1,155.64 |
| 2,000 | $1.10789 | $2,215.78 |
| 3,000 | $1.08088 | $3,242.64 |
| 5,000 | $1.04781 | $5,239.05 |
| 7,000 | $1.02658 | $7,186.06 |
| 10,000 | $1.00456 | $10,045.60 |
| 12,000 | $0.99350 | $11,922.00 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $2.03550 |

