
RH100-13.824-10-1010-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-RH100-13.824-10-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-RH100-13.824-10-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-RH100-13.824-10-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-13.824-10-1010-TR-NS1 |
Description | CRYSTAL 13.8240MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.824 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.824 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.28700 | $2.87 |
25 | $0.27240 | $6.81 |
50 | $0.26100 | $13.05 |
100 | $0.25030 | $25.03 |
250 | $0.23668 | $59.17 |
500 | $0.22688 | $113.44 |
1,000 | $0.21752 | $217.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20343 | $610.29 |
6,000 | $0.19501 | $1,170.06 |
9,000 | $0.19025 | $1,712.25 |
15,000 | $0.18441 | $2,766.15 |
21,000 | $0.18067 | $3,794.07 |
30,000 | $0.17679 | $5,303.70 |
36,000 | $0.17484 | $6,294.24 |
72,000 | $0.16761 | $12,067.92 |
75,000 | $0.16719 | $12,539.25 |
Unit Price without GST: | $0.33000 |
---|---|
Unit Price with GST: | $0.37950 |