
RH100-24.000-9-1010-TR | |
---|---|
DigiKey Part Number | 2151-RH100-24.000-9-1010-TR-ND - Tape & Reel (TR) 2151-RH100-24.000-9-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-24.000-9-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-24.000-9-1010-TR |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.36400 | $3.64 |
25 | $0.34440 | $8.61 |
50 | $0.32980 | $16.49 |
100 | $0.31640 | $31.64 |
250 | $0.29916 | $74.79 |
500 | $0.28678 | $143.39 |
1,000 | $0.27490 | $274.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23920 | $717.60 |
6,000 | $0.22930 | $1,375.80 |
9,000 | $0.22370 | $2,013.30 |
15,000 | $0.21685 | $3,252.75 |
21,000 | $0.21245 | $4,461.45 |
30,000 | $0.20788 | $6,236.40 |
36,000 | $0.20559 | $7,401.24 |
72,000 | $0.19709 | $14,190.48 |
75,000 | $0.19660 | $14,745.00 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |