
R-78B1.8-2.0 | |
|---|---|
DigiKey Part Number | R-78B1.8-2.0-ND |
Manufacturer | |
Manufacturer Product Number | R-78B1.8-2.0 |
Description | DC DC CONVERTER 1.8V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.8V 2A 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B1.8-2.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.97000 | $22.97 |
| 5 | $22.11000 | $110.55 |
| 10 | $21.75200 | $217.52 |
| 25 | $21.28760 | $532.19 |
| 50 | $20.94160 | $1,047.08 |
| 100 | $20.60090 | $2,060.09 |
| 250 | $20.15856 | $5,039.64 |
| 500 | $19.82980 | $9,914.90 |
| Unit Price without GST: | $22.97000 |
|---|---|
| Unit Price with GST: | $26.41550 |

