RAC04_SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAC04_SC

RAC04-09SC

DigiKey Part Number
945-2165-5-ND
Manufacturer
Manufacturer Product Number
RAC04-09SC
Description
AC/DC CONVERTER 9V 4W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 444mA 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-09SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
444mA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 5 Leads
Size / Dimension
1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
Approval Agency
CE, cULus
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±1.5%
Weight
0.066 lb (29.94 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
Marketplace Stock: 75 View Now
This product is no longer manufactured. View Substitutes
All prices are in NZD
Tube
QuantityUnit PriceExt Price
12$25.84833$310.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$25.84833
Unit Price with GST:$29.72558

Alternate Purchasing Options

63In Stock
Ships from WEC