RACD03-350-PSE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 1,114
Unit Price: $23.80000
Datasheet
RACD03-350-PSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD03-350-PSE

DigiKey Part Number
945-2625-ND
Manufacturer
Manufacturer Product Number
RACD03-350-PSE
Description
LED DRVR CC/CV AC/DC 3-12V 350MA
Customer Reference
Detailed Description
350mA 3 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
EDA/CAD Models
RACD03-350-PSE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
120VAC
Voltage - Output
3 ~ 12V
Current - Output (Max)
350mA
Power (Watts)
3 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP66
Operating Temperature
-20°C ~ 40°C
Efficiency
72%
Termination Style
Wire Leads
Size / Dimension
1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm)
Approval Agency
PSE
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes