REC3-SRW/A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC3-SRW/A Series

REC3-1205SRW/H2/A

DigiKey Part Number
945-2687-5-ND
Manufacturer
Manufacturer Product Number
REC3-1205SRW/H2/A
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-1205SRW/H2/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$40.25000$40.25
5$38.75800$193.79
10$38.12900$381.29
25$37.31360$932.84
50$36.70720$1,835.36
100$36.10980$3,610.98
250$35.33376$8,833.44
500$34.75694$17,378.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$40.25000
Unit Price with GST:$46.28750