
RSO-4805S | |
|---|---|
DigiKey Part Number | 945-2026-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-4805S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-4805S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.83000 | $39.83 |
| 5 | $38.34000 | $191.70 |
| 10 | $37.71900 | $377.19 |
| 25 | $36.91160 | $922.79 |
| 50 | $36.31180 | $1,815.59 |
| 100 | $35.72070 | $3,572.07 |
| 250 | $34.95308 | $8,738.27 |
| 500 | $34.38264 | $17,191.32 |
| Unit Price without GST: | $39.83000 |
|---|---|
| Unit Price with GST: | $45.80450 |

