
ANT-GW260152 | |
|---|---|
DigiKey Part Number | ANT-GW260152-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GW260152 |
Description | RF ANT 2.4GHZ WHIP RA RP-SMA 1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.114" (28.30mm) | |
Applications | Bluetooth, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.87000 | $138.87 |
| 10 | $115.34300 | $1,153.43 |
| 25 | $109.46760 | $2,736.69 |
| 100 | $103.01080 | $10,301.08 |
| Unit Price without GST: | $138.87000 |
|---|---|
| Unit Price with GST: | $159.70050 |

