
ZBH00122 | |
|---|---|
DigiKey Part Number | ZBH00122-ND |
Manufacturer | |
Manufacturer Product Number | ZBH00122 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 12 Quadrature (Analog) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Analog) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 4.75V ~ 28V | |
Actuator Type | 3/8" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | - | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,327.69000 | $1,327.69 |
| Unit Price without GST: | $1,327.69000 |
|---|---|
| Unit Price with GST: | $1,526.84350 |

