
ZLZ0050G | |
|---|---|
DigiKey Part Number | ZLZ0050G-ND |
Manufacturer | |
Manufacturer Product Number | ZLZ0050G |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 50 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 50 | |
Voltage - Supply | 4.75V ~ 28V | |
Actuator Type | Cable Pull | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | - | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,090.39000 | $1,090.39 |
| Unit Price without GST: | $1,090.39000 |
|---|---|
| Unit Price with GST: | $1,253.94850 |

