
ZMD2000B | |
|---|---|
DigiKey Part Number | ZMD2000B-ND |
Manufacturer | |
Manufacturer Product Number | ZMD2000B |
Description | ENCODER MECHANICAL QUAD CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 2000 Quadrature (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 4.75V ~ 28V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | - | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,412.68000 | $1,412.68 |
| Unit Price without GST: | $1,412.68000 |
|---|---|
| Unit Price with GST: | $1,624.58200 |

