Rotary Encoder Optical 2000 Quadrature (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZNH2000H

DigiKey Part Number
ZNH2000H-ND
Manufacturer
Manufacturer Product Number
ZNH2000H
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 2000 Quadrature (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
2000
Voltage - Supply
4.75V ~ 28V
Actuator Type
3/8" Dia Flatted End
Detent
No
Built in Switch
-
Mounting Type
Chassis Mount
Orientation
-
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$1,555.59000$1,555.59
Manufacturers Standard Package
Unit Price without GST:$1,555.59000
Unit Price with GST:$1,788.92850