
ZOD1000A | |
|---|---|
DigiKey Part Number | RLC543-ND |
Manufacturer | |
Manufacturer Product Number | ZOD1000A |
Description | ENCODER MECHANICAL QUAD CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 1000 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 4.75V ~ 28V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | - | |
Mounting Type | Chassis Mount, Motors | |
Orientation | - | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,492.01000 | $1,492.01 |
| 5 | $1,277.32000 | $6,386.60 |
| 10 | $1,214.26600 | $12,142.66 |
| Unit Price without GST: | $1,492.01000 |
|---|---|
| Unit Price with GST: | $1,715.81150 |

