
ZUK1000H | |
|---|---|
DigiKey Part Number | ZUK1000H-ND |
Manufacturer | |
Manufacturer Product Number | ZUK1000H |
Description | ENCODER MECHANICAL QUAD CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 1000 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 4.75V ~ 28V | |
Actuator Type | 1 1/8" Open Center | |
Detent | No | |
Built in Switch | - | |
Mounting Type | Chassis Mount, Motors | |
Orientation | - | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,685.64000 | $1,685.64 |
| Unit Price without GST: | $1,685.64000 |
|---|---|
| Unit Price with GST: | $1,938.48600 |

