


ISL3156EIUZ | |
|---|---|
DigiKey Part Number | ISL3156EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3156EIUZ |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3156EIUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.73300 | $27.33 |
| 25 | $2.48960 | $62.24 |
| 100 | $2.22270 | $222.27 |
| 250 | $2.09532 | $523.83 |
| 980 | $1.95698 | $1,917.84 |
| 1,960 | $1.90466 | $3,733.13 |
| 2,940 | $1.87847 | $5,522.70 |
| 5,880 | $1.84004 | $10,819.44 |
| Unit Price without GST: | $3.70000 |
|---|---|
| Unit Price with GST: | $4.25500 |

