
R2A20135SP#W5 | |
|---|---|
DigiKey Part Number | 559-R2A20135SP#W5TR-ND - Tape & Reel (TR) 559-R2A20135SP#W5CT-ND - Cut Tape (CT) 559-R2A20135SP#W5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2A20135SP#W5 |
Description | IC LED DRIVER LINEAR PWM 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, PWM, TRIAC Dimming 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R2A20135SP#W5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 14.8V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM, TRIAC | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.45900 | $24.59 |
| 25 | $2.23800 | $55.95 |
| 100 | $1.99410 | $199.41 |
| 250 | $1.87788 | $469.47 |
| 500 | $1.80776 | $903.88 |
| 1,000 | $1.75005 | $1,750.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.68915 | $4,222.88 |
| 5,000 | $1.65244 | $8,262.20 |
| 7,500 | $1.63405 | $12,255.38 |
| Unit Price without GST: | $3.35000 |
|---|---|
| Unit Price with GST: | $3.85250 |

