
RTK7SKS7G2S00003BU | |
|---|---|
DigiKey Part Number | 559-RTK7SKS7G2S00003BU-ND |
Manufacturer | |
Manufacturer Product Number | RTK7SKS7G2S00003BU |
Description | SK-S7G2 R7FS7G27 EVAL BRD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S7G2, R7FS7G27 SK-S7G2 Synergy™ S7 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | S7G2, R7FS7G27 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | Pmod | |
Suggested Programming Environment | Synergy | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.90000 | $155.90 |
| Unit Price without GST: | $155.90000 |
|---|---|
| Unit Price with GST: | $179.28500 |







