
| 5T30553DCG8 | |
|---|---|
| DigiKey Part Number | 5T30553DCG8-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 5T30553DCG8 | 
| Description | IC CLK BUFFER 1:4 200MHZ 8SOIC | 
| Customer Reference | |
| Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Fanout Buffer (Distribution) | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:4 | |
| Differential - Input:Output | No/No | |
| Input | Clock | |
| Output | Clock | |
| Frequency - Max | 200 MHz | |
| Voltage - Supply | 2.375V ~ 3.465V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand