
830S21AMILFT | |
|---|---|
DigiKey Part Number | 830S21AMILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 830S21AMILFT |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output Signal | LVCMOS, LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.86751 | $17,602.53 |
| Unit Price without GST: | $5.86751 |
|---|---|
| Unit Price with GST: | $6.74764 |


