871S1022EKLF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.76571
Datasheet
9FGV0441AKLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

871S1022EKLF

DigiKey Part Number
800-2907-ND
Manufacturer
Manufacturer Product Number
871S1022EKLF
Description
IC FEMTOCLOCK LVPE 32VFQFN
Customer Reference
Detailed Description
PCI Express (PCIe) IC 500MHz 1 Output 32-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL, LVDS, LVHSTL, LVPECL, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
500MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types