
8A34045E-000NLG | |
---|---|
DigiKey Part Number | 800-8A34045E-000NLG-ND |
Manufacturer | |
Manufacturer Product Number | 8A34045E-000NLG |
Description | IC FREQ TRANS 72VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Frequency Translator IC 1GHz 2 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Translator | |
PLL | Yes | |
Input | Clock | |
Output | CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.99000 | $63.99 |
10 | $51.96700 | $519.67 |
25 | $48.96280 | $1,224.07 |
168 | $44.71994 | $7,512.95 |
336 | $43.65929 | $14,669.52 |
Unit Price without GST: | $63.99000 |
---|---|
Unit Price with GST: | $73.58850 |