
8T49N242-999NLGI8 | |
---|---|
DigiKey Part Number | 8T49N242-999NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T49N242-999NLGI8 |
Description | IC FREQUENCY TRANSLATOR 40VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Frequency Translator 40-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Translator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $10.29641 | $51,482.05 |
Unit Price without GST: | $10.29641 |
---|---|
Unit Price with GST: | $11.84087 |