
AT25DF512C-XMHNGU-B | |
---|---|
DigiKey Part Number | AT25DF512C-XMHNGU-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF512C-XMHNGU-B |
Description | IC FLASH 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 3.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,900 | $1.00184 | $3,907.18 |
Unit Price without GST: | $1.00184 |
---|---|
Unit Price with GST: | $1.15212 |