
AT25FF321A-MHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25FF321A-MHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF321A-MHN-TCT-ND - Cut Tape (CT) 1265-AT25FF321A-MHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF321A-MHN-T |
Description | IC FLASH 32MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF321A-MHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.91200 | $19.12 |
| 25 | $1.85960 | $46.49 |
| 50 | $1.81860 | $90.93 |
| 100 | $1.77760 | $177.76 |
| 250 | $1.72344 | $430.86 |
| 500 | $1.68242 | $841.21 |
| 1,000 | $1.64160 | $1,641.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.66105 | $9,966.30 |
| Unit Price without GST: | $2.04000 |
|---|---|
| Unit Price with GST: | $2.34600 |



