8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3140MZ96

DigiKey Part Number
CA3140MZ96TR-ND - Tape & Reel (TR)
CA3140MZ96CT-ND - Cut Tape (CT)
CA3140MZ96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA3140MZ96
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
5 mV
Current - Supply
4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.36900$43.69
25$4.00480$100.12
100$3.60370$360.37
250$3.41248$853.12
500$3.29726$1,648.63
1,000$3.20244$3,202.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.10232$7,755.80
5,000$3.04199$15,209.95
Manufacturers Standard Package
Unit Price without GST:$5.83000
Unit Price with GST:$6.70450