
HI1171JCB | |
---|---|
DigiKey Part Number | HI1171JCB-ND |
Manufacturer | |
Manufacturer Product Number | HI1171JCB |
Description | IC DAC 8BIT A-OUT 24SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 24-SOIC |
EDA/CAD Models | HI1171JCB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 15ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | -0.5/+1.3 (Max), ±0.25 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |