


HIN240CNZ-T | |
---|---|
DigiKey Part Number | HIN240CNZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIN240CNZ-T |
Description | IC TRANSCEIVER FULL 5/3 44MQFP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | HIN240CNZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |