
ISL3034EIRTZ | |
---|---|
DigiKey Part Number | ISL3034EIRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3034EIRTZ |
Description | IC XLTR VL BIDIR 16-TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL3034EIRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.35 V ~ 3.2 V | |
Voltage - VCCB | 2.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.87400 | $38.74 |
25 | $3.54520 | $88.63 |
100 | $3.18390 | $318.39 |
300 | $2.98223 | $894.67 |
500 | $2.90768 | $1,453.84 |
1,000 | $2.82220 | $2,822.20 |
2,500 | $2.73196 | $6,829.90 |
5,000 | $2.67758 | $13,387.90 |
Unit Price without GST: | $5.19000 |
---|---|
Unit Price with GST: | $5.96850 |