
ISL6744EVAL1Z | |
---|---|
DigiKey Part Number | ISL6744EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6744EVAL1Z |
Description | EVAL BOARD FOR ISL6744 |
Customer Reference | |
Detailed Description | ISL6744 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 8A | |
Voltage - Input | 43.2V ~ 52.8V | |
Regulator Topology | Buck | |
Frequency - Switching | 235kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL6744 | |
Note | - | |
Base Product Number |