
ISL78010ANZ-T | |
---|---|
DigiKey Part Number | ISL78010ANZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78010ANZ-T |
Description | IC REG MULTI-OUTP 32-TQFP |
Customer Reference | |
Detailed Description | LCD Display, Automotive PMIC 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL78010ANZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD Display, Automotive | |
Current - Supply | 1.7mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |