ISL8491IP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.01888
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.33150
Datasheet

Similar


Analog Devices Inc.
In Stock: 257
Unit Price: $20.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.32952
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.30184
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 295
Unit Price: $11.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 275
Unit Price: $14.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,083
Unit Price: $11.12000
Datasheet
14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8491IP

DigiKey Part Number
ISL8491IP-ND
Manufacturer
Manufacturer Product Number
ISL8491IP
Description
IC TRANSCEIVER FULL 1/1 14PDIP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ISL8491IP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes