ISL88001IE22Z-T7A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.55452
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.57686
Datasheet
SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88001IE22Z-T7A

DigiKey Part Number
ISL88001IE22Z-T7ATR-ND - Tape & Reel (TR)
ISL88001IE22Z-T7ACT-ND - Cut Tape (CT)
ISL88001IE22Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL88001IE22Z-T7A
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88001IE22Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.19V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.35000$3.35
10$2.45900$24.59
25$2.23800$55.95
100$1.99410$199.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.87788$469.47
500$1.80776$903.88
750$1.77265$1,329.49
1,250$1.73374$2,167.18
1,750$1.71102$2,994.28
2,500$1.68915$4,222.88
6,250$1.64207$10,262.94
Manufacturers Standard Package
Unit Price without GST:$3.35000
Unit Price with GST:$3.85250