cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL91133IIPZ-T

DigiKey Part Number
ISL91133IIPZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL91133IIPZ-T
Description
IC REG BOOST PROG 2.3A 16WLCSP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 3.15V 1 Output 2.3A 16-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.35V
Voltage - Input (Max)
5.4V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WLCSP (1.78x1.78)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/12/2025
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.80287$5,408.61
6,000$1.76590$10,595.40
9,000$1.74739$15,726.51
Manufacturers Standard Package
Unit Price without GST:$1.80287
Unit Price with GST:$2.07330