28 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95522AHRZ-T

DigiKey Part Number
20-ISL95522AHRZ-TTR-ND - Tape & Reel (TR)
20-ISL95522AHRZ-TCT-ND - Cut Tape (CT)
20-ISL95522AHRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL95522AHRZ-T
Description
NOTEBOOK BATTERY CHARGER 4X4 QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
25V
Interface
I2C, SMBus
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.49000$10.49
10$8.03500$80.35
25$7.41920$185.48
100$6.74250$674.25
250$6.41984$1,604.96
500$6.22530$3,112.65
1,000$6.06522$6,065.22
2,500$5.89622$14,740.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$5.77077$34,624.62
Manufacturers Standard Package
Unit Price without GST:$10.49000
Unit Price with GST:$12.06350