
ISL95855CHRTZ-T | |
|---|---|
DigiKey Part Number | ISL95855CHRTZ-TTR-ND - Tape & Reel (TR) ISL95855CHRTZ-TCT-ND - Cut Tape (CT) ISL95855CHRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95855CHRTZ-T |
Description | IC REG IMVP8 NOTEBK 3OUT 48TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 48-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 3 | |
Voltage - Output | 0V ~ 1.52V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.48000 | $21.48 |
| 10 | $16.84900 | $168.49 |
| 25 | $15.68960 | $392.24 |
| 100 | $14.41600 | $1,441.60 |
| 250 | $13.80888 | $3,452.22 |
| 500 | $13.44306 | $6,721.53 |
| 1,000 | $13.14198 | $13,141.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $12.03162 | $48,126.48 |
| Unit Price without GST: | $21.48000 |
|---|---|
| Unit Price with GST: | $24.70200 |

