
ISL95866CIRZ-T | |
---|---|
DigiKey Part Number | ISL95866CIRZ-TTR-ND - Tape & Reel (TR) ISL95866CIRZ-TCT-ND - Cut Tape (CT) ISL95866CIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95866CIRZ-T |
Description | IC REG IMVP8 DESKTOP 2OUT 52QFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) IMVP8™ Compliant Desktops Voltage Regulator IC 2 Output 52-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | IMVP8™ Compliant Desktops | |
Voltage - Input | 9V ~ 20V | |
Number of Outputs | 2 | |
Voltage - Output | 0V ~ 1.52V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.93000 | $25.93 |
10 | $17.99400 | $179.94 |
25 | $15.92520 | $398.13 |
100 | $13.58730 | $1,358.73 |
250 | $13.31992 | $3,329.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $13.77597 | $55,103.88 |
Unit Price without GST: | $25.93000 |
---|---|
Unit Price with GST: | $29.81950 |