cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97683IRTZ-T

DigiKey Part Number
ISL97683IRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL97683IRTZ-T
Description
IC LED DRV RGLTR PWM 50MA 16TQFN
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL97683IRTZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
26.5V
Voltage - Output
45V
Current - Output / Channel
50mA
Frequency
600kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/12/2025
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$3.29380$19,762.80
Manufacturers Standard Package
Unit Price without GST:$3.29380
Unit Price with GST:$3.78787