cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97691IRTZ-T

DigiKey Part Number
ISL97691IRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL97691IRTZ-T
Description
IC LED DRV RGLTR PWM 60MA 16TQFN
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 60mA 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL97691IRTZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.4V
Voltage - Supply (Max)
5.5V
Voltage - Output
26V
Current - Output / Channel
60mA
Frequency
400kHz ~ 1.5MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types