ISL8016IRAJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97694AIRTZ-T

DigiKey Part Number
ISL97694AIRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL97694AIRTZ-T
Description
IC LED DRVR RGLTR PWM 30MA 20QFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL97694AIRTZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.4V
Voltage - Supply (Max)
5.5V
Voltage - Output
26V
Current - Output / Channel
30mA
Frequency
400kHz ~ 1.5MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types