
PS2833-1-V-A | |
---|---|
DigiKey Part Number | 559-PS2833-1-V-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2833-1-V-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 400% @ 1mA | |
Current Transfer Ratio (Max) | 4500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
50 | $4.16180 | $208.09 |
100 | $3.89910 | $389.91 |
500 | $3.43206 | $1,716.03 |
1,000 | $3.28007 | $3,280.07 |
2,000 | $3.15145 | $6,302.90 |
5,000 | $3.01137 | $15,056.85 |
Unit Price without GST: | $6.75000 |
---|---|
Unit Price with GST: | $7.76250 |