cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH4Z2501BJ3GNM#HD1

DigiKey Part Number
1695-RH4Z2501BJ3GNM#HD1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RH4Z2501BJ3GNM#HD1
Description
IC TRANSCEIVER FULL 1/1 12DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full I/O-Link 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
I/O-Link
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
2 V
Data Rate
-
Voltage - Supply
9V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$3.73127$6,716.29
3,600$3.65498$13,157.93
Manufacturers Standard Package
Unit Price without GST:$3.73127
Unit Price with GST:$4.29096