RAA207705GBM#HC0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,267
Unit Price: $13.25000
Datasheet
20-WFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA207705GBM#HC0

DigiKey Part Number
RAA207705GBM#HC0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAA207705GBM#HC0
Description
IC REG BUCK ADJ 5A 20CSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-WFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
RAA207705GBM#HC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-CSP (2.67x2.37)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes