
RMLV0816BGSA-4S2#KA0 | |
|---|---|
DigiKey Part Number | RMLV0816BGSA-4S2#KA0TR-ND - Tape & Reel (TR) RMLV0816BGSA-4S2#KA0CT-ND - Cut Tape (CT) RMLV0816BGSA-4S2#KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMLV0816BGSA-4S2#KA0 |
Description | IC SRAM 8MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 8Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | RMLV0816BGSA-4S2#KA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $9.64700 | $96.47 |
| 25 | $9.35640 | $233.91 |
| 50 | $9.13620 | $456.81 |
| 100 | $8.91690 | $891.69 |
| 250 | $8.62928 | $2,157.32 |
| 500 | $8.44744 | $4,223.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.97206 | $6,972.06 |
| 2,000 | $6.90150 | $13,803.00 |
| Unit Price without GST: | $10.36000 |
|---|---|
| Unit Price with GST: | $11.91400 |


