RTK0EG0039S01001BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK0EG0039S01001BJ

DigiKey Part Number
559-RTK0EG0039S01001BJ-ND
Manufacturer
Manufacturer Product Number
RTK0EG0039S01001BJ
Description
RX140 CAP TOUCH KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RX140 RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RX
Platform
-
Utilized IC / Part
RX140
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
e2 studio
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$297.22000$297.22
Manufacturers Standard Package
Unit Price without GST:$297.22000
Unit Price with GST:$341.80300