RTKA211803DE0000BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTKA211803DE0000BU

DigiKey Part Number
20-RTKA211803DE0000BU-ND
Manufacturer
Manufacturer Product Number
RTKA211803DE0000BU
Description
EVAL BOARD FOR RAA211803
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RAA211803 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
300mA
Voltage - Input
7V ~ 80V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
RAA211803
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$159.50000$159.50
Manufacturers Standard Package
Unit Price without GST:$159.50000
Unit Price with GST:$183.42500