IDTSSTE32882HLBAKG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTE32882HLBAKG8

DigiKey Part Number
800-2597-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSTE32882HLBAKG8
Description
IC REGISTERING CLK DRIVER 176BGA
Customer Reference
Detailed Description
Memory, DDR3, RDIMM Clock Buffer/Driver, Multiplexer IC 810MHz 1 Output 176-CABGA (8x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DDR3, RDIMM
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Frequency - Max
810MHz
Voltage - Supply
1.282V ~ 1.575V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
176-TFBGA
Supplier Device Package
176-CABGA (8x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types