
TW8819-NA2-CR | |
|---|---|
DigiKey Part Number | TW8819-NA2-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW8819-NA2-CR |
Description | IC VIDEO LCD CONTROLLER 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC Serial NTSC, PAL, SECAM 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | NTSC, PAL, SECAM | |
Control Interface | Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.96000 | $11.96 |
| 10 | $9.19800 | $91.98 |
| 25 | $8.50800 | $212.70 |
| 100 | $7.74770 | $774.77 |
| 260 | $7.37185 | $1,916.68 |
| 520 | $7.15590 | $3,721.07 |
| 1,040 | $6.97813 | $7,257.26 |
| 2,600 | $6.79050 | $17,655.30 |
| Unit Price without GST: | $11.96000 |
|---|---|
| Unit Price with GST: | $13.75400 |


