Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC1093G-A | |
|---|---|
DigiKey Part Number | 559-UPC1093G-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC1093G-A |
Description | SD LINEAR2 SHUNT TYPE REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA 8-SOP |
Datasheet | Datasheet |
Category | Current - Output 150 mA |
Manufacturer Renesas Electronics Corporation | Tolerance ±2% |
Packaging Tray | Temperature Coefficient 100ppm/°C |
Part Status Active | Current - Cathode 1 mA |
Reference Type Shunt | Operating Temperature -20°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Output (Max) 36 V | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPC1093G(20)-E1-AX | Renesas Electronics Corporation | 0 | 559-UPC1093G(20)-E1-AXTR-ND | $1.49113 | Parametric Equivalent |
| UPC1093G-E1-A | Renesas Electronics Corporation | 4,801 | 559-UPC1093G-E1-ACT-ND | $1.92000 | Parametric Equivalent |
| UPC1093G-E2-A | Renesas Electronics Corporation | 5,000 | 559-UPC1093G-E2-ACT-ND | $0.95709 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 10 | $2.38800 | $23.88 |
| 25 | $2.17120 | $54.28 |
| 100 | $1.93400 | $193.40 |
| 250 | $1.82076 | $455.19 |
| 500 | $1.81186 | $905.93 |
| Unit Price without GST: | $3.25000 |
|---|---|
| Unit Price with GST: | $3.73750 |



