
| X96012V14I | |
|---|---|
| DigiKey Part Number | X96012V14I-ND | 
| Manufacturer | |
| Manufacturer Product Number | X96012V14I | 
| Description | IC CNTRLR UNIV MEM/DAC 14-TSSOP | 
| Customer Reference | |
| Detailed Description | Sensor Conditioner IC Voltage Input Voltage Output 14-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | X96012V14I Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Sensor Conditioner | |
| Input Type | Voltage | |
| Output Type | Voltage | |
| Current - Supply | 15 mA | |
| Operating Temperature | -40°C ~ 100°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 14-TSSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand